- Home ›
- All Products›
- PVDT-23P.50
PVDT-23P.50
Thomas & Betts
PMAFLEX - PVD - Pliable Heavy-Duty Conduit - Fine Profile - NW Conduit Size 23 - NC Size 25mm - In Dia 23.0mm - Out Dia 28.4mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX - PVD - Pliable Heavy-Duty Conduit - Fine Profile - NW Conduit Size 23 - NC Size 25mm - In Dia 23.0mm - Out Dia 28.4mm - Static Bend Radius 45mm - Reel Length 50m - Material Specially Formulated Polyvinylidene Fluoride PVDF - Color Natural
Search Keywords: PVDT23P50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PVDT-23P.50
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3,341.35
3
$3,167.78
5 +
$3,127.16
Click for Quote
Log in
to unlock special pricing