- Home ›
- All Products›
- PVDT-17P.50
PVDT-17P.50
Thomas & Betts
PMAFLEX - PVD - Pliable Heavy-Duty Conduit - Fine Profile - NW Conduit Size 17 - NC Size 20mm - In Dia 16.6mm - Out Dia 21.1mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX - PVD - Pliable Heavy-Duty Conduit - Fine Profile - NW Conduit Size 17 - NC Size 20mm - In Dia 16.6mm - Out Dia 21.1mm - Static Bend Radius 35mm - Reel Length 50m - Material Specially Formulated Polyvinylidene Fluoride PVDF - Color Natural
Search Keywords: PVDT17P50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PVDT-17P.50
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$2,092.86
3
$2,037.05
5 +
$1,984.14
Click for Quote
Log in
to unlock special pricing