- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PVDT-12P.50
PVDT-12P.50
Thomas & Betts
PMAFLEX - PVD - Pliable Heavy-Duty Conduit - Fine Profile - NW Conduit Size 12 - NC Size 16mm - In Dia 12.0mm - Out Dia 15.6mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX - PVD - Pliable Heavy-Duty Conduit - Fine Profile - NW Conduit Size 12 - NC Size 16mm - In Dia 12.0mm - Out Dia 15.6mm - Static Bend Radius 25mm - Reel Length 50m - Material Specially Formulated Polyvinylidene Fluoride PVDF - Color Natural
Search Keywords: PVDT12P50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PVDT-12P.50
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fitting
-
Color:Natural
-
Body Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,492.00
3
$1,452.21
5 +
$1,414.49
Click for Quote
Log in
to unlock special pricing