- Home ›
- All Products›
- PVDT-10P.50
PVDT-10P.50
Thomas & Betts
PMAFLEX - PVD - Pliable Heavy-Duty Conduit - Fine Profile - NW Conduit Size 10 - NC Size 12mm - In Dia 9.6mm - Out Dia 12.0mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX - PVD - Pliable Heavy-Duty Conduit - Fine Profile - NW Conduit Size 10 - NC Size 12mm - In Dia 9.6mm - Out Dia 12.0mm - Static Bend Radius 20mm - Reel Length 50m - Material Specially Formulated Polyvinylidene Fluoride PVDF - Color Natural
Search Keywords: PVDT10P50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PVDT-10P.50
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,153.06
3
$1,137.27
5 +
$1,106.94
Click for Quote
Log in
to unlock special pricing