- Home ›
- All Products›
- PUSG-29B.31
PUSG-29B.31
Thomas & Betts
PMA FLEXPlus - PUS - Very Flexible Heavy-Duty Conduit - Coarse Profile - NW Conduit Size 29 - NC Size 32mm - In Dia 27.5mm - O ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA FLEXPlus - PUS - Very Flexible Heavy-Duty Conduit - Coarse Profile - NW Conduit Size 29 - NC Size 32mm - In Dia 27.5mm - Out Dia 34.5mm - Static Bend Radius 55mm - Reel Length 31m/100ft - Material Specially Formulated Polyamide 12 - Color Black
Search Keywords: PUSG29B31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PUSG-29B.31
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,424.65
3
$1,386.66
5 +
$1,350.65
Click for Quote
Log in
to unlock special pricing