- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- PT70
PT70
Thomas & Betts
PT Series Crimp-On Wire Joint Connector - Wire Range 2#14 ... 3#12 AWG Material Steel - Tin Plated Finish - Color Red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PT Series Crimp-On Wire Joint Connector - Wire Range 2#14 ... 3#12 AWG Material Steel - Tin Plated Finish - Color Red
Search Keywords: PT70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PT70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Wire Joint
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:12-14 AWG
-
Color:Metallic
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
200
$1.31
400
$1.25
600
$1.20
1,000
$1.19
2,600
$1.15
5,000
$1.12
7,600
$1.10
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing