- Home ›
- All Products›
- PT60M
PT60M
Thomas & Betts
PT Series Crimp-On Wire Joint Connector - Wire Range 2#14 ... 3#12 AWG Material Steel - Tin Plated Finish - Color Red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PT Series Crimp-On Wire Joint Connector - Wire Range 2#14 ... 3#12 AWG Material Steel - Tin Plated Finish - Color Red
Search Keywords: PT60M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PT60M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$1.56
300
$1.49
500
$1.45
1,000
$1.37
2,500
$1.34
5,000
$1.30
7,500
$1.29
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing