- Home ›
- All Products›
- PSXT-10B.50
PSXT-10B.50
Thomas & Betts
PMAFLEX Pro - PSX - Highly Flexible Medium-Duty Conduit - Fine Profile - NW Conduit Size 10 - NC Size 12mm - In Dia 9.8mm - Ou ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX Pro - PSX - Highly Flexible Medium-Duty Conduit - Fine Profile - NW Conduit Size 10 - NC Size 12mm - In Dia 9.8mm - Out Dia 12.8mm - Static Bend Radius 20mm - Reel Length 50m - Material Specially Modified Polyetherimide - Color Black
Search Keywords: PSXT10B50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PSXT-10B.50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$5,228.68
10
$2,670.56
15
$1,817.86
20 +
$1,781.50
Click for Quote
Log in
to unlock special pricing