- Home ›
- All Products›
- PSXG-36B.30
PSXG-36B.30
Thomas & Betts
PMAFLEX Pro - PSX - Highly Flexible Medium-Duty Conduit - Coarse Profile - NW Conduit Size 36 - NC Size 40mm - In Dia 36.2mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX Pro - PSX - Highly Flexible Medium-Duty Conduit - Coarse Profile - NW Conduit Size 36 - NC Size 40mm - In Dia 36.2mm - Out Dia 42.4mm - Static Bend Radius 65mm - Reel Length 30m - Material Specially Modified Polyetherimide - Color Black
Search Keywords: PSXG36B30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PSXG-36B.30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$12,469.84
5
$7,642.81
8
$4,877.32
10 +
$4,779.77
Click for Quote
Log in
to unlock special pricing