- Home ›
- All Products›
- PSXG-29B.50
PSXG-29B.50
Thomas & Betts
PMAFLEX Pro - PSX - Highly Flexible Medium-Duty Conduit - Coarse Profile - NW Conduit Size 29 - NC Size 32mm - In Dia 27.9mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX Pro - PSX - Highly Flexible Medium-Duty Conduit - Coarse Profile - NW Conduit Size 29 - NC Size 32mm - In Dia 27.9mm - Out Dia 34.5mm - Static Bend Radius 55mm - Reel Length 50m - Material Specially Modified Polyetherimide - Color Black
Search Keywords: PSXG29B50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PSXG-29B.50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$20,843.31
6
$10,645.78
9
$7,246.60
12 +
$7,101.67
Click for Quote
Log in
to unlock special pricing