- Home ›
- All Products›
- PST0430
PST0430
Thomas & Betts
Ex-Kopex® - Type T - Liquid Tight - Pliable Conduit - NC Size 20mm - 1/2 Inch US Trade Size - Out Dia 21.0mm - In Dia 14.6m - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ex-Kopex® - Type T - Liquid Tight - Pliable Conduit - NC Size 20mm - 1/2 Inch US Trade Size - Out Dia 21.0mm - In Dia 14.6m - Static Bend Radius 40mm - Reel Length 30m - Material Galvanized Steel and Kraft Paper Core - Low Fire Hazard Jacket - Color Black - IP66, IP67
Search Keywords: PST0430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PST0430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$884.34
3
$871.08
5 +
$848.97
Click for Quote
Log in
to unlock special pricing