- Home ›
- All Products›
- PSBF0820
PSBF0820
Thomas & Betts
Ex-Kopex® - Liquid Tight - Pliable Conduit - NC Size 50mm - Out Dia 53.1mm - In Dia 45.3m - Min Static Bend Radius 110mm - Ree ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ex-Kopex® - Liquid Tight - Pliable Conduit - NC Size 50mm - Out Dia 53.1mm - In Dia 45.3m - Min Static Bend Radius 110mm - Reel Length 20m - Material Galvanized Steel and Kraft Paper Core - PVC Jacket - Color Black - IP66, IP67
Search Keywords: PSBF0820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PSBF0820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,829.31
3
$1,780.53
5 +
$1,734.28
Click for Quote
Log in
to unlock special pricing