- Home ›
- All Products›
- PSBF0720
PSBF0720
Thomas & Betts
Ex-Kopex® - Liquid Tight - Pliable Conduit - NC Size 40mm - Out Dia 40.4mm - In Dia 32.8m - Min Static Bend Radius 70mm - Reel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ex-Kopex® - Liquid Tight - Pliable Conduit - NC Size 40mm - Out Dia 40.4mm - In Dia 32.8m - Min Static Bend Radius 70mm - Reel Length 20m - Material Galvanized Steel and Kraft Paper Core - PVC Jacket - Color Black - IP66, IP67
Search Keywords: PSBF0720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PSBF0720
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,351.80
3
$1,297.73
5 +
$1,278.26
Click for Quote
Log in
to unlock special pricing