- Home ›
- All Products›
- PRFSTC16/BL/50M
PRFSTC16/BL/50M
Thomas & Betts
Adaptaflex® - PRTC - High Specification Braided Conduit - Fine Conduit Pitch - NC Size 16mm - NW Conduit Size 13 - Out Dia 17. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® - PRTC - High Specification Braided Conduit - Fine Conduit Pitch - NC Size 16mm - NW Conduit Size 13 - Out Dia 17.2mm - In Dia 11.7mm - Min Bend Radius 35mm - Reel Length 50m - Material Modified Polyamide (Nylon) 6 - Color Metallic
Search Keywords: PRFSTC16BL50M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PRFSTC16/BL/50M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$2,460.95
3
$2,333.11
5 +
$2,298.12
Click for Quote
Log in
to unlock special pricing