- Home ›
- All Products›
- PRFSSS21/BL/25M
PRFSSS21/BL/25M
Thomas & Betts
Adaptaflex® - PRSS - High Specification Braided Conduit - Fine Conduit Pitch - NC Size 21mm - NW Conduit Size 17 - Out Dia 21. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® - PRSS - High Specification Braided Conduit - Fine Conduit Pitch - NC Size 21mm - NW Conduit Size 17 - Out Dia 21.2mm - In Dia 16.6mm - Min Bend Radius 60mm - Reel Length 25m - Material Modified Polyamide (Nylon) 6 - Color Metallic
Search Keywords: PRFSSS21BL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PRFSSS21/BL/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,518.43
3
$1,477.94
5 +
$1,439.56
Click for Quote
Log in
to unlock special pricing