- Home ›
- All Products›
- PRCSTC28/BL/50M
PRCSTC28/BL/50M
Thomas & Betts
Adaptaflex® - PRTC - High Specification Braided Conduit - Coarse Conduit Pitch - NC Size 28mm - NW Conduit Size 23 - Out Dia 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® - PRTC - High Specification Braided Conduit - Coarse Conduit Pitch - NC Size 28mm - NW Conduit Size 23 - Out Dia 30.0mm - In Dia 21.7mm - Min Bend Radius 50mm - Reel Length 50m - Material Modified Polyamide (Nylon) 6 - Color Metallic
Search Keywords: PRCSTC28BL50M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PRCSTC28/BL/50M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3,975.91
3
$3,872.65
5 +
$3,814.56
Click for Quote
Log in
to unlock special pricing