- Home ›
- All Products›
- PPFM21/BL/50M
PPFM21/BL/50M
Thomas & Betts
Adaptaflex® - PP - Medium Weight Conduit - Fine Conduit Pitch - NC Size 21mm - NW Conduit Size 17 - Out Dia 21.2mm - In Dia 16 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® - PP - Medium Weight Conduit - Fine Conduit Pitch - NC Size 21mm - NW Conduit Size 17 - Out Dia 21.2mm - In Dia 16.8mm - Min Static Bend Radius 40mm - Reel Length 50m - Material Polypropylene - Color Black
Search Keywords: PPFM21BL50M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PPFM21/BL/50M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$232.19
5
$225.73
10
$222.64
20
$216.71
50
$213.85
100 +
$208.37
Click for Quote
Log in
to unlock special pricing