- Home ›
- All Products›
- PPFM16/BL/50M
PPFM16/BL/50M
Thomas & Betts
Adaptaflex® - PP - Medium Weight Conduit - Fine Conduit Pitch - NC Size 16mm - NW Conduit Size 13 - Out Dia 15.8mm - In Dia 12 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® - PP - Medium Weight Conduit - Fine Conduit Pitch - NC Size 16mm - NW Conduit Size 13 - Out Dia 15.8mm - In Dia 12.1mm - Min Static Bend Radius 35mm - Reel Length 50m - Material Polypropylene - Color Black
Search Keywords: PPFM16BL50M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PPFM16/BL/50M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$154.26
5
$149.97
10
$147.92
20
$147.55
50
$142.08
100 +
$138.44
Click for Quote
Log in
to unlock special pricing