- Home ›
- All Products›
- PPFM13/BL/50M
PPFM13/BL/50M
Thomas & Betts
Adaptaflex® - PP - Medium Weight Conduit - Fine Conduit Pitch - NC Size 13mm - NW Conduit Size 10 - Out Dia 13.0mm - In Dia 9. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® - PP - Medium Weight Conduit - Fine Conduit Pitch - NC Size 13mm - NW Conduit Size 10 - Out Dia 13.0mm - In Dia 9.8mm - Min Static Bend Radius 25mm - Reel Length 50m - Material Polypropylene - Color Black
Search Keywords: PPFM13BL50M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PPFM13/BL/50M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$117.03
5
$108.30
10
$105.16
20
$99.40
50
$96.75
100 +
$95.47
Click for Quote
Log in
to unlock special pricing