- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PMNY-245-9-D
PMNY-245-9-D
Thomas & Betts
Ty-Rap Cable Tie Push Mount - Nylon/Polyamide 6.6 - Material Natural - 0.3x0.3 Inch - 500pcs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ty-Rap Cable Tie Push Mount - Nylon/Polyamide 6.6 - Material Natural - 0.3x0.3 Inch - 500pcs
Search Keywords: PMNY2459D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PMNY-245-9-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Tie Holder2071
-
Body Material:Nylon2061
-
Dimension:N/A
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Natural2062
-
Operating Temperature:-402065°C to 852065°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.3434
100
$0.3382
500
$0.2424
1,000
$0.2387
2,500
$0.2192
5,000
$0.2146
7,500
$0.2113
10,000 +
$0.2082
Click for Quote
Log in
to unlock special pricing