- Home ›
- All Products›
- PMB3325
PMB3325
Thomas & Betts
Carlon PVC Insulating Back Panel - 30 In x 22 In - Thickness 1/4"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Carlon PVC Insulating Back Panel - 30 In x 22 In - Thickness 1/4"
Search Keywords: PMB3325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PMB3325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$966.20
3
$951.71
5 +
$927.56
Click for Quote
Log in
to unlock special pricing