- Home ›
- All Products›
- PMB2416
PMB2416
Thomas & Betts
Carlon PVC Insulating Back Panel - 22 In x 14 In - Thickness 1/4"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Carlon PVC Insulating Back Panel - 22 In x 14 In - Thickness 1/4"
Search Keywords: PMB2416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PMB2416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$288.10
3
$280.10
5
$275.89
10 +
$271.76
Click for Quote
Log in
to unlock special pricing