- Home ›
- All Products›
- PMB1612
PMB1612
Thomas & Betts
Carlon PVC Insulating Back Panel - 14 In x 10 In - Thickness 1/4"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Carlon PVC Insulating Back Panel - 14 In x 10 In - Thickness 1/4"
Search Keywords: PMB1612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PMB1612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,159.19
3
$1,112.82
5 +
$1,096.13
Click for Quote
Log in
to unlock special pricing