- Home ›
- All Products›
- PLG375-0-E
PLG375-0-E
Thomas & Betts
Heat Shrinkable Tube - Flexible - Shrink ratio 2:1 - Black - Length 246.1in (75m)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Tube - Flexible - Shrink ratio 2:1 - Black - Length 246.1in (75m)
Search Keywords: PLG3750E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PLG375-0-E
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$155.14
5
$150.83
10
$148.77
20
$148.40
50
$142.89
100 +
$139.23
Click for Quote
Log in
to unlock special pricing