- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- PKL36-1
PKL36-1
Thomas & Betts
Pin Terminal (1/0)AWG Aluminum M 152.4mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Terminal (1/0)AWG Aluminum M 152.4mm Tin
Search Keywords: PKL361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PKL36-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Pin Terminal
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:(1/0) AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$18.36
50
$13.77
75
$12.85
100 +
$12.59
Click for Quote
Log in
to unlock special pricing