- Home ›
- All Products›
- PKFSTC21/BL/25M
PKFSTC21/BL/25M
Thomas & Betts
Adaptaflex® Tin Copper Braided PKFS21 Conduit - NC Size 21mm - NW Conduit Size 17 - Fine Conduit Pitch - Out Dia 23.6mm - In D ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Tin Copper Braided PKFS21 Conduit - NC Size 21mm - NW Conduit Size 17 - Fine Conduit Pitch - Out Dia 23.6mm - In Dia 16.6mm - Static Bend Radius 60mm - Reel Length 25m - Material Polyketone Super Low Fire Hazard - Color Black - IP66, IP67
Search Keywords: PKFSTC21BL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PKFSTC21/BL/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2,522.49
3
$2,391.45
5 +
$2,355.58
Click for Quote
Log in
to unlock special pricing