- Home ›
- All Products›
- PKFSSS21/BL/25M
PKFSSS21/BL/25M
Thomas & Betts
Adaptaflex® PKSS - High Specification Braided Conduit - NC Size 21mm - NW Conduit Size 17 - Fine Conduit Pitch - Out Dia 23.6m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® PKSS - High Specification Braided Conduit - NC Size 21mm - NW Conduit Size 17 - Fine Conduit Pitch - Out Dia 23.6mm - In Dia 16.6mm - Min. Bend Radius 70mm - Reel Length 25m - Material Polyetherketone - Super Low Fire Hazard - Stainless Steel 316 Braiding - Color Metallic - IP66, IP67
Search Keywords: PKFSSS21BL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PKFSSS21/BL/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$2,576.65
3
$2,442.80
5 +
$2,406.16
Click for Quote
Log in
to unlock special pricing