- Home ›
- All Products›
- PKFS13/BL/50M
PKFS13/BL/50M
Thomas & Betts
Adaptaflex® PK - Very High Specification Conduit - NC Size 13mm - NW Conduit Size 10 - Fine Conduit Pitch - Out Dia 13.2mm - I ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® PK - Very High Specification Conduit - NC Size 13mm - NW Conduit Size 10 - Fine Conduit Pitch - Out Dia 13.2mm - In Dia 10.0mm - Min. Bend Radius 35mm - Reel Length 50m - Material Polyetherketone - Super Low Fire Hazard - Color Black - IP66, IP67
Search Keywords: PKFS13BL50M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PKFS13/BL/50M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,441.11
3
$1,402.68
5 +
$1,366.25
Click for Quote
Log in
to unlock special pricing