- Home ›
- All Products›
- PKCSSS28/BL/25M
PKCSSS28/BL/25M
Thomas & Betts
Adaptaflex® PKSS - High Specification Braided Conduit - NC Size 28mm - NW Conduit Size 23 - Coarse Conduit Pitch - Out Dia 30. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® PKSS - High Specification Braided Conduit - NC Size 28mm - NW Conduit Size 23 - Coarse Conduit Pitch - Out Dia 30.0mm - In Dia 21.7mm - Min. Bend Radius 85mm - Reel Length 25m - Material Polyetherketone - Super Low Fire Hazard - Stainless Steel 316 Braiding - Color Metallic - IP66, IP67
Search Keywords: PKCSSS28BL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PKCSSS28/BL/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$3,567.16
3
$3,474.52
5 +
$3,422.40
Click for Quote
Log in
to unlock special pricing