- Home ›
- All Products›
- PKCS34/BL/50M
PKCS34/BL/50M
Thomas & Betts
Adaptaflex® PK - Very High Specification Conduit - NC Size 34mm - NW Conduit Size 29 - Coarse Conduit Pitch - Out Dia 34.3mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® PK - Very High Specification Conduit - NC Size 34mm - NW Conduit Size 29 - Coarse Conduit Pitch - Out Dia 34.3mm - In Dia 27.7mm - Min. Bend Radius 80mm - Reel Length 50m - Material Polyetherketone - Super Low Fire Hazard - Color Black - IP66, IP67
Search Keywords: PKCS34BL50M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PKCS34/BL/50M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$6,492.18
3
$6,242.49
5 +
$6,148.86
Click for Quote
Log in
to unlock special pricing