- Home ›
- All Products›
- PKC20/25M
PKC20/25M
Thomas & Betts
Harnessflex PKC Standard Weight Conduit - High Specification - NC Size 21mm - NW Conduit Size 17 - Out Dia 23.6mm - In Dia 16. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Harnessflex PKC Standard Weight Conduit - High Specification - NC Size 21mm - NW Conduit Size 17 - Out Dia 23.6mm - In Dia 16.6mm - Min. Bend Radius 60mm - Reel Length 25m - Material Polyketone - Super Low Fire Hazard - Color Black - IP40, IP67
Search Keywords: PKC2025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PKC20/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,760.53
3
$1,713.58
5 +
$1,669.08
Click for Quote
Log in
to unlock special pricing