- Home ›
- All Products›
- PICS54/BL/25M
PICS54/BL/25M
Thomas & Betts
Type PI Standard Weight Conduit - Coarse Conduit Pitch - NC Size 54mm - NW Conduit Size 48 - Out Dia 54.50mm - In Dia 46.60mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type PI Standard Weight Conduit - Coarse Conduit Pitch - NC Size 54mm - NW Conduit Size 48 - Out Dia 54.50mm - In Dia 46.60mm - Static Bend Radius 70mm - Reel Length 25m - Material Modified Polyamide 11 - Color Black
Search Keywords: PICS54BL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PICS54/BL/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$786.04
3
$774.25
5 +
$754.60
Click for Quote
Log in
to unlock special pricing