- Home ›
- All Products›
- PICS34/BL/50M
PICS34/BL/50M
Thomas & Betts
Type PI Standard Weight Conduit - Coarse Conduit Pitch - NC Size 34mm - NW Conduit Size 29 - Out Dia 34.50mm - In Dia 27.70mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type PI Standard Weight Conduit - Coarse Conduit Pitch - NC Size 34mm - NW Conduit Size 29 - Out Dia 34.50mm - In Dia 27.70mm - Static Bend Radius 55mm - Reel Length 50m - Material Modified Polyamide 11 - Color Black
Search Keywords: PICS34BL50M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PICS34/BL/50M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26