- Home ›
- All Products›
- PICS106/BL/10M
PICS106/BL/10M
Thomas & Betts
Type PI Standard Weight Conduit - Coarse Conduit Pitch - NC Size 106mm - NW Conduit Size 95 - Out Dia 106.00mm - In Dia 97.00m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type PI Standard Weight Conduit - Coarse Conduit Pitch - NC Size 106mm - NW Conduit Size 95 - Out Dia 106.00mm - In Dia 97.00mm - Static Bend Radius 210mm - Reel Length 10m - Material Modified Polyamide 11 - Color Black
Search Keywords: PICS106BL10M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PICS106/BL/10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3,864.68
2
$2,046.01
3
$1,439.78
4 +
$1,410.99
Click for Quote
Log in
to unlock special pricing