- Home ›
- All Products›
- PHT0710
PHT0710
Thomas & Betts
Kopex Superscreen Type T Pliable Conduit - NC Size 40mm - Conduit Size US Trade 1-1/4" - Out Dia 40.40mm - In Dia 32.80mm - St ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Kopex Superscreen Type T Pliable Conduit - NC Size 40mm - Conduit Size US Trade 1-1/4" - Out Dia 40.40mm - In Dia 32.80mm - Static Bend Radius 85mm - Reel Length 10m - Galvanised Steel & Kraft Paper Core - Low Fire Hazard Jacket - Color Black - IP66, IP67
Search Keywords: PHT0710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PHT0710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,297.67
3
$1,245.77
5 +
$1,227.08
Click for Quote
Log in
to unlock special pricing