- Home ›
- All Products›
- PHH0620
PHH0620
Thomas & Betts
Kopex Superscreen Type H Pliable Conduit - NC Size 32mm - Conduit Size US Trade 1" - Out Dia 34.00mm - In Dia 26.70mm - Static ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Kopex Superscreen Type H Pliable Conduit - NC Size 32mm - Conduit Size US Trade 1" - Out Dia 34.00mm - In Dia 26.70mm - Static Bend Radius 55mm - Reel Length 20m - Galvanised Steel & Kraft Paper Core - Co-Polyester Jacket - Color Black - IP66, IP67
Search Keywords: PHH0620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PHH0620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$2,292.05
3
$2,172.98
5 +
$2,140.39
Click for Quote
Log in
to unlock special pricing