- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- PGH49
PGH49
Thomas & Betts
PGH™Center-Bolt Parallel-Groove Hot-Tap Clamp - Material Aluminum - W/Oxide Inhibitor - Main 397.5–#6AWG, 2/0–#6AWG ACSR, 450 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PGH™Center-Bolt Parallel-Groove Hot-Tap Clamp - Material Aluminum - W/Oxide Inhibitor - Main 397.5–#6AWG, 2/0–#6AWG ACSR, 450 - #4 Sol. AWG
Search Keywords: PGH49
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PGH49
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Style:Hot Tap Clamp1978
-
Body Material:Aluminum1966
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
7
$177.50
13
$117.63
19
$95.58
25 +
$93.66
Click for Quote
Log in
to unlock special pricing