- Home ›
- All Products›
- PFFS13/BL/50M
PFFS13/BL/50M
Thomas & Betts
Adaptaflex® Type PFS Standard Weight Conduit - NC Size 13mm/NW Size 10 - Fine Conduit Pitch - Out Dia 13.00mm - In Dia 9.70mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type PFS Standard Weight Conduit - NC Size 13mm/NW Size 10 - Fine Conduit Pitch - Out Dia 13.00mm - In Dia 9.70mm - Min. Bend Radius 30mm - Reel Length 50m - Material Flame Retardant Polyamide/Nylon PA12 - Color Black
Search Keywords: PFFS13BL50M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PFFS13/BL/50M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$346.26
3
$336.64
5
$332.03
10
$331.20
20 +
$323.17
Click for Quote
Log in
to unlock special pricing