- Home ›
- All Products›
- PFCS34/BL/25M
PFCS34/BL/25M
Thomas & Betts
Adaptaflex® Type PFH Standard Weight Conduit - NC Size 34mm/NW Size 29 - Coarse Conduit Pitch - Out Dia 34.50mm - In Dia 27.50 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type PFH Standard Weight Conduit - NC Size 34mm/NW Size 29 - Coarse Conduit Pitch - Out Dia 34.50mm - In Dia 27.50mm - Min. Bend Radius 60mm - Reel Length 25m - Material Flame Retardant Polyamide/Nylon PA12 - Color Black
Search Keywords: PFCS34BL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PFCS34/BL/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$605.58
3
$588.99
5 +
$587.51
Click for Quote
Log in
to unlock special pricing