- Home ›
- All Products›
- PFCH42/BL/25M
PFCH42/BL/25M
Thomas & Betts
Adaptaflex® Type PFH Heavyweight Conduit - NC Size 42mm/NW Size 36 - Coarse Conduit Pitch - Out Dia 42.50mm - In Dia 35.30mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type PFH Heavyweight Conduit - NC Size 42mm/NW Size 36 - Coarse Conduit Pitch - Out Dia 42.50mm - In Dia 35.30mm - Min. Bend Radius 75mm - Reel Length 25m - Material Flame Retardant Polyamide/Nylon PA12 - Color Black
Search Keywords: PFCH42BL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PFCH42/BL/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,136.41
3
$1,100.53
5 +
$1,095.02
Click for Quote
Log in
to unlock special pricing