Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PDS2440 by Thomas - Betts
Image is representational - see mfr. specs
Thomas - Betts

Conn Distribution Terminal Blocks F 4 POS Screw T DIN Rail 230A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Distribution Terminal Blocks F 4 POS Screw T DIN Rail 230A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas - Betts
  • Part No:
    PDS2440
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Type:
    Distribution Terminal Blocks
  • Mounting:
    T DIN Rail
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    230 A
  • Wire Size:
    (4/0)-4 AWG
  • Operating Temperature:
    80(Max) °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$129.68
3
$107.16
5
$100.03
10 +
$93.77
Click for Quote
Log in to unlock special pricing