- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PCST-12S.50
PCST-12S.50
Thomas & Betts
PMAFLEX - PCS - Corrugated Conduit - Very Flexible - Heavy-Duty-Grade - Fine Profile - Conduit Size NW12/NC16 - In Dia 11.9mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PMAFLEX - PCS - Corrugated Conduit - Very Flexible - Heavy-Duty-Grade - Fine Profile - Conduit Size NW12/NC16 - In Dia 11.9mm - Out Dia 15.6mm - Static Bend Radius 25mm - Material High-Grade Polyamide 12 - Color Gray - Length 50m
Search Keywords: PCST12S50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PCST-12S.50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Conduit
-
Color:Gray
-
Body Material:Polyamide 12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$338.53
3
$321.61
5 +
$305.52
Click for Quote
Log in
to unlock special pricing