- Home ›
- All Products›
- PCSLG-48B.30
PCSLG-48B.30
Thomas & Betts
PMAFLEX - PCSL - Corrugated Conduit - Highly Flexible - Medium-Duty-Grade - Coarse Profile - Conduit Size NW48/NC50 - In Dia 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX - PCSL - Corrugated Conduit - Highly Flexible - Medium-Duty-Grade - Coarse Profile - Conduit Size NW48/NC50 - In Dia 47.3mm - Out Dia 54.5mm - Static Bend Radius 85mm - Material High-Grade Polyamide 12 - Color Black - Length 30m
Search Keywords: PCSLG48B30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PCSLG-48B.30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$1,278.70
3
$1,214.77
5 +
$1,154.03
Click for Quote
Log in
to unlock special pricing