- Home ›
- All Products›
- PCSLG-17B.50
PCSLG-17B.50
Thomas & Betts
PMAFLEX - PCSL - Corrugated Conduit - Highly Flexible - Medium-Duty-Grade - Coarse Profile - Conduit Size NW17/NC20 - In Dia 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX - PCSL - Corrugated Conduit - Highly Flexible - Medium-Duty-Grade - Coarse Profile - Conduit Size NW17/NC20 - In Dia 15.7mm - Out Dia 21.1mm - Static Bend Radius 35mm - Material High-Grade Polyamide 12 - Color Black - Length 50m
Search Keywords: PCSLG17B50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PCSLG-17B.50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26