Available Replacements
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

PCSG-48B.30

PMAFLEX - PCS - Corrugated Conduit - Very Flexible - Heavy-Duty-Grade - Coarse Profile - Conduit Size NW48/NC50 - In Dia 47.1m ...

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
PMAFLEX - PCS - Corrugated Conduit - Very Flexible - Heavy-Duty-Grade - Coarse Profile - Conduit Size NW48/NC50 - In Dia 47.1mm - Out Dia 54.5mm - Static Bend Radius 85mm - Material High-Grade Polyamide 12 - Color Black - Length 30m
Search Keywords: PCSG48B30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: PCSG-48B.30
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Style: Flexible
Core Material: Non Metallic
Cover Material: Polyamide
Inner Diameter: 46.8 mm
Outer Diameter: 54.4 mm
Color: Black
Operating Temperature: -50 to 95 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PCSG-48B.30 discontinued?
Yes, PCSG-48B.30 from Thomas - Betts is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PCSG-48B.30?
The recommended replacement for PCSG-48B.30 is XPCSG-48BG.30 from Thomas & Betts, available from OnlineComponents.com.
Is PCSG-48B.30 RoHS compliant?
Yes, PCSG-48B.30 is RoHS compliant.
What is the lead time for PCSG-48B.30?
The standard lead time for PCSG-48B.30 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!