- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PCSG-23B.50
PCSG-23B.50
Thomas & Betts
PMAFLEX - PCS - Corrugated Conduit - Very Flexible - Heavy-Duty-Grade - Coarse Profile - Conduit Size NW23/NC25 - In Dia 21.6m ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PMAFLEX - PCS - Corrugated Conduit - Very Flexible - Heavy-Duty-Grade - Coarse Profile - Conduit Size NW23/NC25 - In Dia 21.6mm - Out Dia 28.4mm - Static Bend Radius 45mm - Material High-Grade Polyamide 12 - Color Black - Length 50m
Search Keywords: PCSG23B50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PCSG-23B.50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Conduit
-
Color:Black
-
Body Material:Polyamide 12
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.