- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PCLT-07S.50
PCLT-07S.50
Thomas & Betts
PMAFLEX - PCL - Corrugated Conduit Medium-Grade - Fine Profile - Conduit Size NW07/NC10 - In Dia 6.6mm - Out Dia 10.0mm - Min ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX - PCL - Corrugated Conduit Medium-Grade - Fine Profile - Conduit Size NW07/NC10 - In Dia 6.6mm - Out Dia 10.0mm - Min Bend Radius 15mm - Material Polyamide 6 - Color Grey - Length 50m
Search Keywords: PCLT07S50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PCLT-07S.50
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fitting
-
Color:Gray
-
Body Material:Polyamide 6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$264.19
3
$256.85
5
$256.20
10
$253.33
20 +
$246.57
Click for Quote
Log in
to unlock special pricing