- Home ›
- All Products›
- PCLG-95S.10
PCLG-95S.10
Thomas & Betts
PMAFLEX - PCL - Corrugated Conduit Medium-Grade - Coarse Profile - Conduit Size NW95/NC106 - In Dia 91.6mm - Out Dia 107.0mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX - PCL - Corrugated Conduit Medium-Grade - Coarse Profile - Conduit Size NW95/NC106 - In Dia 91.6mm - Out Dia 107.0mm - Min Bend Radius 190mm - Material Polyamide 6 - Color Grey - Length 10m
Search Keywords: PCLG95S10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PCLG-95S.10
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8 Rolls
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
8
$3,213.28
15
$1,750.60
23
$1,165.73
30 +
$1,142.42
Click for Quote
Log in
to unlock special pricing