- Home ›
- All Products›
- PCLG-48B.30
PCLG-48B.30
Thomas & Betts
PMAFLEX - PCL - Corrugated Conduit Medium-Grade - Coarse Profile - Conduit Size NW48/NC50 - In Dia 46.9mm - Out Dia 54.5mm - M ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX - PCL - Corrugated Conduit Medium-Grade - Coarse Profile - Conduit Size NW48/NC50 - In Dia 46.9mm - Out Dia 54.5mm - Min Bend Radius 90mm - Material Polyamide 6 - Color Black - Length 30m
Search Keywords: PCLG48B30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PCLG-48B.30
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1,360.31
3
$1,305.90
5 +
$1,302.64
Click for Quote
Log in
to unlock special pricing