- Home ›
- All Products›
- PCLG-36B.300
PCLG-36B.300
Thomas & Betts
PMAFLEX - PCL - Corrugated Conduit Medium-Grade - Coarse Profile - Conduit Size NW36/NC40 - In Dia 36.1mm - Out Dia 42.4mm - M ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX - PCL - Corrugated Conduit Medium-Grade - Coarse Profile - Conduit Size NW36/NC40 - In Dia 36.1mm - Out Dia 42.4mm - Min Bend Radius 75mm - Material Polyamide 6 - Color Black - Length 300m
Search Keywords: PCLG36B300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PCLG-36B.300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$14,121.92
3
$9,617.08
5
$5,891.73
6 +
$5,773.89
Click for Quote
Log in
to unlock special pricing